This 38-contact RCP crimp cable mount housing features a straight body orientation and supports a maximum operating temperature range of -65°C to 105°C. It has a terminal pitch of 2.54mm and is designed for crimp termination. The housing is rated for a maximum voltage of 250VAC and a maximum current of 3A per contact.
Sign in to ask questions about the TE Connectivity 3-87456-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-87456-4 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 38 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 105°C |
| Mounting | Cable Mount |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 250VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-87456-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.