This 40-position right angle PCB mounting header features bronze contacts with gold plating. It is compliant with ELV regulations and does not have high temperature compatibility. The header is not stackable and does not have a sealable option. It is terminated with solder and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Board Standoff | No (Without) |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.92mm |
| ELV | Compliant |
| High Temperature Compatible | No |
| Housing Color | Blue |
| Number of Positions | 40 |
| Orientation | Right Angle |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stackable | No |
| Termination | Solder |
| RoHS | Compliant |