
12-position, 2-row wire-to-wire connector housing with male pin contacts. Features a straight, panel or cable mount orientation and a 5.08mm pitch. Constructed with a black, UL94 V-0 flammability rated housing, operating from -67°C to 221°C with a 600V AC maximum voltage rating. This halogen-free, lead-free, and RoHS compliant component supports 16AWG wire/cable gauge and is designed for crimp termination.
Sign in to ask questions about the TE Connectivity 3-917241-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-917241-6 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Type | Male Pin |
| Depth | 33.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 33.6mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 52mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 5.08mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | D-3000 |
| Termination | Crimp |
| VDE Tested | No |
| Width | 0.847inch |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-917241-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.