TE Connectivity's 3-925430-3 is a cable mount housing with 33 contacts, a terminal pitch of 2.54mm, and a straight body orientation. It is designed for use with RCP gender connectors. The housing has a product length of 83.82mm, a product depth of 3.4mm, and a product height of 16.5mm. This component is suitable for use in a variety of applications where a cable mount housing is required.
TE Connectivity 3-925430-3 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Rows | 1 |
| Product Length (mm) | 83.82 |
| Product Depth (mm) | 3.4 |
| Product Height (mm) | 16.5 |
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 33 |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 3-925430-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.