
Conn Housing RCP 5 POS 5mm Crimp ST Cable Mount Blue Package Automotive
Sign in to ask questions about the TE Connectivity 3-928247-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-928247-5 technical specifications.
| Color | Blue |
| Contact Type | Female Socket |
| Flammability Rating | UL94 V-2 |
| Height | 14.4mm |
| Housing Color | Blue |
| Length | 25mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1250 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| Pitch | 5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Standard Timer |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-928247-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
