
Six-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a blue, free-hanging, cable mount design with a male gender and two rows. Utilizes copper alloy contacts with tin plating, accepting 0.11-inch mating tab width. Operates within a -40°C to 248°C temperature range and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 3-965641-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-965641-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Tab |
| Depth | 23.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 0.689inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MCP 1.5K/2.8 |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-965641-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.