Tubular 2AWG Copper Red 30mm Galvanic Tin Bulk
TE Connectivity 3-966067-2 technical specifications.
| Type | Tubular |
| Plating | Galvanic Tin |
| Wire Size | 2AWG |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 3-966067-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.