
Rectangular connector with 9 positions and 9 signal contacts, featuring a 3.5mm pitch and 5mm lead pitch. This male, right-angle connector is designed for signal applications, with silver-plated bronze contacts and a 0.8mm x 2.8mm tab size. Operating within a temperature range of -40°C to 212°C, it is RoHS compliant and UL94 HB rated. Termination is via solder, and it is unshielded.
Sign in to ask questions about the TE Connectivity 3-966140-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-966140-4 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Silver |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Lead Pitch | 5mm |
| Length | 31mm |
| Max Operating Temperature | 212°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Number of Signal Positions | 9 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| Pitch | 3.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Timer |
| Shielding | Unshielded |
| Tab Thickness | 0.8mm |
| Tab Width | 2.8mm |
| Termination | Solder |
| Width | 0.791inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-966140-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
