Four-position, 5mm pitch wire-to-wire connector housing for signal applications. Features a straight, cable mount orientation with a blue PBT body. Rated UL94 HB for flammability and operates within a -40°C to 248°C temperature range. This polarized, sealable female housing accommodates 0.11-inch mating tabs.
TE Connectivity 3-967059-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 0.748inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Lead Free | Not Applicable |
| Length | 1.445inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bag |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Width | 37.75mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967059-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.