4-position, straight, male circular connector for wire-to-wire applications. Features crimp contact type, a 2.5mm pitch, and a green PBT shell. Rated IP67 for waterproof, dust-tight, and water-resistant performance, with a maximum operating temperature of 248°C. This lead-free, RoHS compliant connector is designed for cable mounting and is supplied in a box of 500.
TE Connectivity 3-967325-1 technical specifications.
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 32.8mm |
| Housing Color | Green |
| Hybrid Connector | No |
| Lead Free | Lead Free |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Primary Type | CONNECTOR |
| Ratings | IP67, Waterproof, Dust Tight, Water Resistant |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | 2.5mm System |
| Serviceable | No |
| Shell Material | PBT |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967325-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.