4-position, straight, wire-to-wire circular connector for cable mounting. Features female contacts, a 7mm pitch, and a green plastic shell. Operates within a temperature range of -40°C to 248°C with UL94 HB flammability rating. This RoHS compliant, sealable connector is supplied in a box of 500.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-967325-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Gender | Female |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 32.8mm |
| Hybrid Connector | No |
| Length | 31mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Pitch | 0.276inch |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Serviceable | No |
| Shell Material | Plastic |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967325-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
