TE Connectivity 3-967618-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| ELV | Compliant |
| Gender | Male |
| Length | 39.23mm |
| Max Voltage Rating (DC) | 24V |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 42 |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 23.08mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967618-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.