
21-position, 3-row wire-to-wire connector housing with a 5mm pitch, designed for straight, cable mount signal applications. Features a blue, male gender, and accepts 0.11-inch mating tabs. Operates within a -40°C to 248°C temperature range, with a 24A current rating and 28V voltage rating. This crimp termination housing is polarized and RoHS compliant.
TE Connectivity 3-967630-1 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Current Rating | 24A |
| Depth | 35.5mm |
| ELV | Compliant |
| Gender | Male |
| Height | 1.205inch |
| Hybrid Connector | No |
| Length | 1.673inch |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 600 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Serviceable | No |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Voltage Rating | 28V |
| Width | 35.45mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-967630-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.