This wire-to-device rectangular connector features a PBT body material and a blue housing color. It has a 3.1mm pitch and a straight orientation, with a maximum operating temperature of 248°C and a minimum operating temperature of -40°C. The connector is sealable and serviceable, with a width of 0.602inch and a length of 23.2mm. It is designed for signal circuit applications and has a non-polarized design.
Checking distributor stock and pricing after the page loads.
TE Connectivity 3-967640-1 technical specifications.
| Body Material | PBT |
| Circuit Application | Signal |
| Connector System | Wire-to-Device |
| Depth | 24.2mm |
| Height | 0.952inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 23.2mm |
| Mating Tab Width | 0.025inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 3.1mm |
| Polarized | No |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 0.602inch |
| RoHS | Compliant |
No datasheet is available for this part.