
Automotive wire housing for signal applications, featuring a straight, free-hanging orientation with 3 positions and 1 row. This blue, unshielded connector utilizes male pin contacts with a 2.54mm pitch and accepts 0.025-inch tab thickness and width. Designed for crimp termination, it offers PCB mount retention and is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-968700-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Circuit Application | Signal |
| Color | Blue |
| Contact Type | Male Pin |
| Depth | 26.6mm |
| ELV | Compliant |
| Housing Color | Blue |
| Length | 12.2mm |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro Quadlok |
| Shielding | Unshielded |
| Tab Thickness | 0.025inch |
| Tab Width | 0.025inch |
| Termination | Solder |
| Width | 6.8mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-968700-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
