Contact Tab Crimp ST Cable Mount 11-13AWG Loose
Checking distributor stock and pricing after the page loads.
| Contact Type | Power |
| Gender | Tab |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 5A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |