3-position, 1-row wire housing for signal applications, featuring a 5.5mm pitch and wire-to-wire connector system. Constructed with a copper alloy contact material and tin plating, this male connector is designed for cable mounting with a blue housing color. It operates within a temperature range of -40°C to 248°C and is RoHS compliant.
TE Connectivity 3-968977-9 technical specifications.
| Circuit Application | Signal |
| Color | Blue |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Depth | 26mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Male |
| Height | 0.488inch |
| Housing Color | Blue |
| Hybrid Connector | No |
| Length | 32.1mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 1500 |
| Packaging | Box |
| Pitch | 5.5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMP MCP 2.8 |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.653inch |
| RoHS | Compliant |
No datasheet is available for this part.
