This 28AWG 28-conductor flat ribbon cable features a voltage rating of 300V and is available in 500-foot lengths. The cable has a conductor material of copper with a tin coating and an insulation material of PVC. The jacket is also made of PVC and is unshielded. The cable has a stranding of 7 x 36 and a cable pitch of 1.27mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 3-971111-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3-971111-3 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper, Tin |
| Insulation Material | PVC |
| Jacket Material | PVC |
| Length | 500foot |
| Mount | Cable |
| Number of Conductors | 28 |
| Package Quantity | 500 |
| Radiation Hardening | No |
| Shielding | Unshielded |
| Stranding | 7 x 36 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3-971111-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.