
TE Connectivity 3-971111-8 technical specifications.
| Cable Pitch | 1.27mm |
| Capacitance | 40.5pF |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 5.08mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 4 |
| Operating Supply Voltage | 200V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Wire/Cable Color | Grey |
| Wire/Cable Diameter | 0.889mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | PVC |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 3-971111-8 to view detailed technical specifications.
No datasheet is available for this part.
