
TE CONNECTIVITY 300-26 Ribbon Screened Cable, Jacketed Round to Flat, Grey, 26 Core, 28 AWG, 0.072 mm, 100 ft, 30.5 m
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 300-26 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 300-26 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 26 |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Flat Flex, Round |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 300-26 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.