
TE Connectivity 30015 technical specifications.
| Capacitance | 95pF |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 1A |
| Impedance | 57R |
| Jacket Material | PVC |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 15 |
| Reach SVHC Compliant | Yes |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round, Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 30015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.