High Performance Cable 3Conductors 20AWG Tinned Copper 600V
TE Connectivity 300637-000 technical specifications.
| Conductor Material | Copper |
| Mount | Cable |
| Number of Conductors | 3 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 300637-000 to view detailed technical specifications.
No datasheet is available for this part.