
The Thermofit 301A0 is a molded cable sleeve with a black color and compliance to ELV standards. It has a maximum operating temperature of 221°C and a minimum operating temperature of -22°C. The sleeve is packaged in bulk and is made of PO, a type of polyolefin material. It is not lead free and is not radiation hardened.
TE Connectivity 301A022-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 301A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301A022-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
