
Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black
Sign in to ask questions about the TE Connectivity 301A022-100/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 301A022-100/86-0 technical specifications.
| Type | Molded Boot |
| Style | Straight |
| Body Material | Fluid Resistant Modified Elastomer |
| Color | Black |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3917290090 |
| Schedule B | 3917290090 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 301A022-100/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.