
The Thermofit 301A0 heat shrink is a molded product with a black color, compliant with ELV standards. It operates within a temperature range of -55°C to 200°C. This product is not applicable for lead-free requirements and is not radiation hardened. It is available in quantities of 25.
TE Connectivity 301A022-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 25 |
| Radiation Hardening | No |
| Series | Thermofit 301A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301A022-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
