
The Thermofit 301A0 heat shrink is made from polyolefin material and has a molded package. It operates within a temperature range of -67°C to 275°C. This product is not radiation hardened and is not government qualified. It is available in bulk packaging and comes in a single unit quantity.
TE Connectivity 301A022-4-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| Government Qualified | No |
| Material | Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 301A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301A022-4-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
