The Thermofit 301A0 is a molded heat shrink product with a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. It is compliant with ELV standards and available in bulk packaging. The material is polyolefin and the color is black. It is not applicable for lead-free requirements.
TE Connectivity 301A022-4/86-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 301A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301A022-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.