
This heat shrink is molded, black in color, and made from polyolefin material. It is compliant with ELV regulations and has an operating temperature range of -4°C to 140°C. The heat shrink is packaged in bulk and is not applicable to lead-free requirements.
TE Connectivity 301A034-4/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 301A034-4/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.