
The Thermofit 301A0 heat shrink is constructed from polyolefin material, available in black and white colors. It is compliant with ELV regulations and has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The heat shrink is packaged in bulk quantities and is not applicable for lead-free requirements.
TE Connectivity 301A048-4/86-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black, White |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 301A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301A048-4/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.