
This heat shrink tubing is manufactured by TE Connectivity and features a molded package. It is available in a black color and is made of polyolefin material. The tubing is compliant with ELV standards and has a maximum operating temperature of 140°C and a minimum operating temperature of -4°C. It is packaged in bulk quantities of 5 units.
TE Connectivity 301A512-71/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 301A512-71/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
