The 30381-03 lug terminal from TE Connectivity features a wire size of 3/0 AWG and a stud size of 9.52mm. It is part of the 1526806 family and has a dimension of 54.86 x 22.73mm. The terminal is designed for use with a lug type connection.
TE Connectivity 30381-03 technical specifications.
| Dimension | 54.86 x 22.73mm |
| Family | 1526806 |
| Manufacturer | TE Connectivity / Buchanan Brand |
| Part No | 30381-03 |
| Gender | N/A |
| Operating Temperature | N/A |
| RoHS | Unknown |
| Type | Lug Terminal |
| Wire Size | (3/0) AWG |
| Stud Size | 9.52 mm |
| Tab Size | N/A |
| RoHS | Not Compliant |
No datasheet is available for this part.