
Manual extraction tool for 20-16 AWG contacts. Features a black, durable construction with a 4.53-inch length for precise operation. Designed for crimp contact types, this tool is RoHS compliant and lead-free. Suitable for use with CPC and M series connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 305183 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Type | CRIMP |
| ELV | Not Applicable |
| Lead Free | Lead Free |
| Length | 4.53inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CPC, M |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 305183 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
