
TE Connectivity 305183-8 technical specifications.
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Multimate, Miniature Coaxicon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 305183-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.