Power Line Filters 30A STUD - STUD FLANGE MOUNT
TE Connectivity 30K6 technical specifications.
| Approvals | UL, CSA |
| Capacitance | 1F |
| Current | 30A |
| Current Rating | 30A |
| Frequency | 60Hz |
| Lead Free | Contains Lead |
| Leakage Current | 700uA |
| Max Current Rating | 30A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 16 |
| Series | K |
| Termination | Lug |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.