RF Connector BNC Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm
Checking distributor stock and pricing after the page loads.
| Contact Material | Brass |
| Contact Plating | Gold, Silver |
| Dielectric Material | TFE |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |