This clamp terminal features a brass body with nickel plating and copper contacts with gold plating. It has a standard polarity and a termination type of clamp. The terminal is designed for straight orientation and has an impedance of 50 ohms. It is constructed with a nickel plating and a brass body material.
TE Connectivity 3104-7388-10 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Clamp |
| Orientation | Straight |
| Plating | Nickel |
| Polarity | Standard |
| Termination | CLAMP |
| RoHS | Not Compliant |
No datasheet is available for this part.