This female RF connector features a brass body with gold plating, gold-plated contacts, and a straight orientation. It operates over a temperature range of -65°C to 105°C and is RoHS compliant. The connector has a maximum operating frequency of 15GHz and an impedance of 50R.
TE Connectivity 3104-7941-00 technical specifications.
| Body Material | Brass |
| Body Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Max Frequency | 15GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| RoHS Compliant | Yes |
| Voltage Rating | 335V |
| RoHS | Compliant |
No datasheet is available for this part.