The 3104-7985-00 is a female TNC RF connector with a 50R impedance and a cable mount orientation. It features a gold-plated copper contact and a straight orientation. The connector is packaged in bulk and is not radiation hardened. It is suitable for use in applications where a high-quality RF connection is required.
Sign in to ask questions about the TE Connectivity 3104-7985-00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 3104-7985-00 technical specifications.
| Package/Case | 405 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Impedance | 50R |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 3104-7985-00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.