
Non-insulated, female ring tongue terminal designed for 22AWG wire, with a maximum capacity of 16AWG. Features a copper contact material with tin plating, a stud diameter of 2.18mm (M2), and a length of 0.449 inches. This straight orientation terminal is suitable for crimp termination and is RoHS compliant. Supplied as loose pieces in a package quantity of 1000.
Sign in to ask questions about the TE Connectivity 31088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 31088 technical specifications.
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 2.18mm |
| Stud Size | M2 |
| Termination | Crimp |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
