
Female, non-insulated, free-hanging terminal with a straight orientation. Features a copper body and contact material, both with tin plating. Designed for wire gauges from 22AWG to 16AWG, with a maximum current rating suitable for 22-18 AWG MIL specifications. Dimensions include a length of 0.449 inches, a depth of 5.54mm, and a thickness of 0.79mm, with a 3.18mm stud diameter (M3 stud size). This component is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 31090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Copper |
| Body Plating | Tin |
| Color | Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 5.54mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.449inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Shrouded | No (Without) |
| Stud Diameter | 3.18mm |
| Stud Size | M3 |
| Termination | Crimp |
| Thickness | 0.79mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
