
Ring tongue terminal for 16-22 AWG wire, featuring a copper contact material with tin plating. This non-insulated, female terminal offers insulated wire support and a free-hanging mount. With a 0.603-inch length and 5.54mm width, it accommodates an M3.5 stud size (3.68mm stud diameter) and has a tongue thickness of 0.79mm. The terminal is RoHS compliant and supplied in loose piece packaging.
Sign in to ask questions about the TE Connectivity 31096 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 31096 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.125inch |
| Length | 0.603inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Diamond Grip |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Crimp |
| Tongue Thickness | 0.79mm |
| Width | 5.54mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Diameter | 3.18mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31096 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.