
Non-insulated ring tongue terminal for 16-14 AWG wire. Features a copper contact material with tin plating, offering a straight, free-hanging orientation. Designed for M8 stud size with a 0.312-inch stud diameter and a 0.856-inch length. Supplied in a box of 1000 units, this component is RoHS compliant.
TE Connectivity 31165 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.856inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 0.312inch |
| Stud Size | M8 |
| Termination | Circular |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
