GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
TE Connectivity 311P407-6S-B-15 technical specifications.
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 104 |
| Number of Rows | 5 |
| Package Quantity | 25 |
| Packaging | Bulk |
| Series | Military, MIL-DTL-24308, AMPLIMITE 90, AMP |
| RoHS | Not Compliant |
No datasheet is available for this part.