
Crimp-style, non-insulated ring tongue terminal featuring a copper body with tin plating. Designed for 22-16 AWG wire, this female terminal has a 5mm stud diameter and a straight orientation. Its dimensions include a 7.14mm width and depth, with a total length of 0.574 inches. This component is RoHS compliant and supplied in a 1000-piece box.
TE Connectivity 31266 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 7.14mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.574inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Budget |
| Stud Diameter | 5mm |
| Termination | Crimp |
| Width | 7.14mm |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 31266 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.