Oatey 25 yd. L x 1-1/2 in. W 120 Grit Aluminum Oxide Sanding Cloth 1 pk
Checking distributor stock and pricing after the page loads.
TE Connectivity 31318 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold, Silver |
| Dielectric Material | TFE |
| Gender | Male |
| Lead Free | Lead Free |
| Packaging | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.