
Conn Housing PL 22 POS 3.6mm Crimp ST Cable Mount White Tray
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 316016-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 316016-1 technical specifications.
| Color | White |
| Contact Gender | Receptacle |
| Contact Type | Female Socket |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Pitch | 3.6mm |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.040 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316016-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
