
Conn Housing PL 28 POS Crimp ST Cable Mount Dark Gray Tray
Sign in to ask questions about the TE Connectivity 316019-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 316019-6 technical specifications.
| Color | Grey |
| Contact Gender | Receptacle |
| Contact Type | Female Socket |
| Depth | 21mm |
| ELV | Compliant |
| Gender | Male |
| Length | 32.8mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tray |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.040 |
| Termination | Crimp |
| Width | 25.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316019-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.