
TE Connectivity 316022-1 technical specifications.
| Color | White |
| Contact Gender | Receptacle |
| Contact Type | Female Socket |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Tray |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 0.040 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316022-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.