
Female power contact for wire-to-wire connector systems, featuring a copper alloy construction with gold plating and nickel underplate for enhanced conductivity and durability. This straight, crimp-termination contact supports discrete wire gauges from 10AWG to 12AWG, with a maximum operating temperature of 221°C and a current rating of 30A. Designed for cable mounting, it offers contact retention and meets UL94 V-0 flammability standards, with RoHS compliance.
TE Connectivity 316041-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 30A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Power |
| Depth | 7.7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 5.3mm |
| Insulation Diameter | 0.204inch |
| Lead Free | Lead Free |
| Length | 23.4mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Number of Ports | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Dynamic D-5 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 12AWG |
| Wire Gauge (Min) | 10AWG |
| Wire/Cable Gauge | 10AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316041-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
