
This 10-position wire-to-wire connector is designed for free hanging applications and features a red housing color. It is available in a 100-pack and has a 2.5mm pitch. The connector is RoHS compliant and has been VDE tested. It is suitable for use in temperatures ranging from -22°C to 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 316094-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Tab |
| Housing Color | Red |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 2.5mm |
| Preloaded | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Signal Double Lock |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 9.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 316094-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.